PUI Audio High Fidelity Speakers

PUI Audio High Fidelity Speakers are an extension of the AS series and include the AS08304CR-R, AS08308CR-R, and AS06606SR-R speaker. The AS08304CR-R and AS08308CR-R speakers feature a 15W max power handling, an ultra-wide frequency response, and a magnetically shielded motor to prevent stray magnetic fields. The AS06606SR-R has a 30W max power handling, a silk dome diaphragm, and is capable of over 100dB of output at 1 meter. PUI Audio High Fidelity Speakers are ideal for high fidelity audio reproduction and siren applications.

Features

  • AS08304CR-R and AS08308CR-R
    • Woven glass-fiber cone and rubber surround for weather resistance
    • 15W max power handling
    • High-energy shielded motor design for maximum sensitivity
    • Capable of over 94dB of output at 1 meter
    • Ultra-wide frequency response
  • AS06606SR-R
    • Silk dome diaphragm 
    • 30W max power handling (with 18dB/octave 2kHz high-pass filter)
    • High energy shielded motor design with large heatsink
    • Capable of over 100dB of output at 1 meter
    • Three screw-hole mounting flange with waveguide
    • Amplifier-friendly 6Ω impedance 

Applications

  • High-fidelity audio reproduction (AS08304CR-R and AS08308CR-R)
  • AS06606SR-R
    • Siren applications
    • Use in combination with other speakers for high-fidelity applications
View Results ( 3 ) Page
Part Number Description Frequency Sound Pressure Level Impedance Diameter
AS06606SR-R Speakers & Transducers TWEETER 15W 6 OHM 90DB 1480 HZ 1.8 kHz 90 dBA 6 Ohms 65.8 mm
AS08304CR-R Speakers & Transducers SPEAKER 7W 4 OHM 85 DB 105 HZ 109 Hz 82 dBA 4 Ohms 59 mm
AS08308CR-R Speakers & Transducers SPEAKER 7W 8 OHM 82 DB 105 HZ 109 Hz 102 dBA 8 Ohms 59 mm
Published: 2018-10-31 | Updated: 2022-09-22