PUI Audio HD-EM Haptic Vibration Sensors
PUI Audio HD-EM Haptic Vibration Sensors feature coreless and brushless eccentric rotating mass (ERM) actuators and compact linear resonant actuators (LRA). These reliable sensors provide precise control, powerful vibrations, and seamless integration into a range of applications. The compact and robust footprint is especially ideal for space-constrained designs, while the embedded chip and robust construction deliver long-term, high-performance operation. PUI Audio HD-EM Haptic Vibration Sensors offer up to 12,000RPM and are ideal for medical, virtual reality, wearables, consumer electronics, security, and industrial applications.Features
- Compact and powerful design ideal for space-constrained designs
- Lower friction and optimized energy consumption suitable for battery-powered devices
- Driven with positive or negative DC for clockwise or counterclockwise movement
- Up to 12,000RPM rating
- Spring contact designs eliminate need for soldering, ensuring faster, more reliable assembly
- Adhesive or PCB mount
- Embedded chip and robust construction provide long-lasting, high-performance operation
Applications
- Wearables
- Virtual reality
- Consumer electronics
- Medical
- Security systems
- Industrial
Videos
Additional Resources
Published: 2022-05-18
| Updated: 2025-02-05