pSemi PE42445 & PE42446 High-Isolation SP4T Switches

pSemi PE42445 and PE42446 High-Isolation SP4T Switches feature broadband frequency coverage of up to 8GHz. PE42445 3mm x 3mm package and PE42446 4mm x 4mm package switches deliver high linearity and best-in-class isolation performance, essential in 5G base stations. pSemi PE42445 and PE42446 High-Isolation SP4T Switches integrate seamlessly into 4G and 5G base stations and mMIMO architecture. This integration provides digital pre-distortion (DPD) feedback loops and transmitter monitoring signal paths to prevent interference and maintain signal integrity in massive MIMO applications. High reliability and an extended operating temperature range allow these SP4T switches to be used for a wide variety of applications, including DPD and VSWR monitoring, portable wireless radios, repeaters/E911 systems, and test/ATE equipment.

Features

  • Up to 8GHz operating frequency
  • 64dB at 2GHz high isolation
  • 0.7dB at 2GHz low insertion loss
  • 60dBm IIP3 high linearity
  • 250ns fast switching
  • -40°C to +105°C operating temperature range
  • Packaging
    • 20-lead 3mm × 3mm LGA (PE42445)
    • 24-lead 4mm × 4mm LGA (PE42446)

Applications

  • DPD feedback loop and VSWR monitoring
  • 5G massive MIMO active antenna systems
  • Analog/hybrid beamforming RF front ends
  • 4G/4.5G TD-LTE macro/micro cell/RRH

Functional Diagram

Block Diagram - pSemi PE42445 & PE42446 High-Isolation SP4T Switches
Published: 2023-06-16 | Updated: 2025-05-05