Power Integrations RDK-723 Reference Design Kit
Power Integrations RDK-723 Reference Design Kit demonstrates a 9.6W non-isolated buck converter circuit based on the LNK3209D LinkSwitch™-TN2 Off-Line Switcher. The LinkSwitch-TN2 devices are non-isolated off-line power supplies that provide dramatically improved performance compared to traditional linear or cap-dropper solutions. The devices support buck, buck-boost, and flyback converter topologies. Each device incorporates a 725V power MOSFET, oscillator, On/Off control for highest efficiency at light load, and a high-voltage switched current source for self-biasing.The Power Integrations RDK-723 Reference Design Kit provides a non-isolated nominal output voltage of 12V, 800mA from a wide input voltage range of 85VAC to 265VAC. This highly integrated solution is optimized for a low component count, making it ideal for small appliances.
Features
- 725V maximum drain voltage
- Highly integrated solution
- Lowest possible component count
- No optocoupler is required for regulation
- Thermal overload protection with automatic recovery
- Start-up soft start function
- Capable of operating at full load up to 50°C ambient
- >80% efficiency at full load
- <±5 load regulation
- 1.46" x 1.68" PCB
Additional Resource
Board Layout
Schematic
Dimensions
Published: 2022-09-28
| Updated: 2023-03-31