Power Integrations InnoSwitch3-Pro ICs

Power Integrations InnoSwitch™3-Pro ICs simplify the development and manufacturing of fully programmable, highly efficient power supplies, particularly those in compact enclosures. Power Integrations InnoSwitch3-Pro offers a universal I2C interface enabling dynamic control of output voltage and current along with many configurable features. These features include a highly integrated compact footprint, energy-efficient EcoSmart™, advanced protection/safety, and full safety and regulatory compliance.

The InnoSwitch3-Pro ICs are ideal for AC/DC power supply applications where fine (10mV, 50mA) output voltage and current adjustment is a requirement. Typical implementations include a system microprocessor or dedicated microcontroller used to configure, control and supervise the operation of the power sub-system. The uVCC pin allows a bias supply for the microprocessor in stand-alone implementations such as USB PD adapters and chargers.

Features

  • Digitally controlled via I2C interface
    • Dynamic adjustment of power supply voltage and current
    • Telemetry for power supply status and fault monitoring
    • Comprehensive set of configurable protection features
  • Highly integrated, compact footprint
    • Multi-mode quasi-resonant (QR)/DCM/CCM flyback controller, 650V or 725V MOSFET, secondary-side sensing, and synchronous rectifier driver
    • Optimized efficiency across line and load range
    • Integrated FluxLink™, HIPOT-isolated, feedback link
    • Instantaneous transient response
    • Drives low-cost N-channel MOSFET series load switch
    • Integrated 3.6V supply for external MCU
  • EcoSmart – energy efficient
    • Less than 30mW no-load, including line sense and MCU
    • Enables power supply designs that easily comply with all global energy efficiency regulations
    • Low heat dissipation
  • Advanced protection / safety
    • Input voltage monitoring with accurate brown-in/brown-out and overvoltage protection
    • Output OV/UV fault detection with independently configured responses
    • Secondary FET / diode short protection
    • Open SR FET gate detection
    • Hysteretic thermal shutdown
    • Programmable watchdog timer for system faults
  • Full safety and regulatory compliance
    • Reinforced insulation
    • >4000VAC isolation
    • 100% production HIPOT compliance testing
    • UL1577 and TUV (EN60950) safety approved
  • Green package
    • Halogen-free and RoHS compliant

Applications

  • High efficiency USB PD 3.0 + PPS/QC adapters
  • Multiprotocol adapters, including QuickCharge, AFC, FCP, SCP
  • Direct-charge mobile device chargers
  • Multi-chemistry tools and general-purpose battery chargers
  • Adjustable CV and CC LED ballast

Typical Application Circuit

Application Circuit Diagram - Power Integrations InnoSwitch3-Pro ICs
Published: 2019-02-21 | Updated: 2022-10-21