Pletronics Inc. PRONTO CMOS Clock Oscillators
Pletronics Inc. PRONTO CMOS Clock Oscillators offer low jitter and a nominal supply voltage of 1.8V, 2.5V, or 3.3V with an enable/disable function for low standby power. These fundamental crystals feature a frequency range of 1MHz to 200MHz (1MHz to 125MHz at 1.8V) in a compact LCC ceramic package. Pletronics PRONTO oscillators have a standard operating temperature range of -10°C to +70°C and a CMOS output that can interface with TTL devices. Typical applications include driving FPGAs, digital videos, Ethernet, GbE, medical, test and measurement, and more.
Features
- Fundamental crystals
- 1ps, 12kHz to 20MHz at 110MHz low jitter
- 1.8V, 2.5V, or 3.3V nominal supply voltage
- Enable/disable function includes low standby power
- 1MHz to 200MHz frequency range (1MHz to 125MHz at 1.8V)
- CMOS output (will interface with TTL devices)
- QM33L, QM44L, and QM55L are programmable
- LCC ceramic package sizes
- 1.65mm x 2.05mm x 0.75mm (QM22L)
- 2.0mm x 2.5mm x 0.81mm (QM33L)
- 2.5mm x 3.2mm x 0.95mm (QM44L)
- 3.2mm x 5.0mm x 1.2mm (QM55L)
- -10°C to +70°C standard operating temperature range
- -20°C to +70°C and -40°C to +85°C optional operating temperature ranges
Applications
- Driving analog-to-digital converts, digital-to-analog converters, and FPGAs
- Digital videos
- Ethernet, GbE
- Medical
- Storage area networking
- COTS
- Broadband access
- SONET/SDH/DWDM
- Test and measurement
Electrical Test / Load Circuit
Additional Resource
Published: 2020-02-11
| Updated: 2026-03-17