Pimoroni PIM476 1.3" SPI Color LCD Breakout Board

Pimoroni PIM476 1.3" SPI Color LCD Breakout Board is a crisp and high-resolution board that comes with in-plane switching (IPS) viewing angles. This LCD breakout offers a square form factor that enables the display to show lots of information. Pimoroni PIM476 breakout board runs up to 50FPS, features reverse polarity protection and Python library, and is compatible with all models of Raspberry Pi and Arduino.

Features

  • Crisp and bright display
  • Good viewing angles
  • SPI interface
  • Runs up to 50FPS
  • Reverse polarity protection
  • Compatible with all models of Raspberry Pi and Arduino
  • Python library

Specifications

  • 1.3" color LCD
  • 3.3V or 5V compatible
  • 240 x 240 pixels
  • 250m2 luminance
  • 800:1 contrast ratio
  • 160° viewing angle (horizontal and vertical)
  • ST7789V driver chip
Published: 2020-02-10 | Updated: 2024-05-15