Pico Technology TA138 Current Clamp
Pico Technology TA138 Current Clamp is fitted with 4mm banana plug connectors and is designed for AC-only current measurements. The single-range device is capable of measurements from 0.1A to 200A. The TA138 offers a 16mm maximum conductor size, 1kΩ maximum output impedance, 40Hz to 400Hz bandwidth, and 0°C to +50°C operating temperature range. Pico Technology TA138 Current Clamp is ideal for use with the PicoLog CM3 Current Data Logger or compatible measuring instrument.Features
- Fitted with 4mm banana plug connectors
- Designed for AC-only current measurements
- Ideal for use with the PicoLog CM3 Current Data Logger or compatible measuring instrument
Specifications
- 0.1A to 200A AC RMS range (1mV/A)
- ±2% of reading accuracy, ±0.5A
- 1kΩ maximum output impedance
- 40Hz to 400Hz bandwidth
- 16mm maximum conductor size
- 0°C to +50°C operating temperature range
- 111mm x 50mm x 33mm dimensions (W x L x D)
- IEC 1010-1 (1995), EN 61010-1 (2001), Category II 600V, Category III 300V
Published: 2021-07-23
| Updated: 2022-03-11