Phoenix Contact VL3 UPC 2440 EDGE Embedded Box Computers

Phoenix Contact VL3 UPC 2440 EDGE Embedded Box Computers offer simplicity and openness for programmable logic controllers (PLCs). The Phoenix Contact VL3 UPC 2440 EDGE is based on the VL3 box PC and enables data to be processed and stored directly in the machine. These ready-to-use edge devices provide secure collection and evaluation of local data. The VL3 UPC 2440 offers an easy connection to IT systems, cloud services, and Internet of Things (IoT) platforms and is ideal for implementing artificial intelligence (AI).

Features

  • Ready-to-use edge device for secure collection and evaluation of local data
  • Complete Ubuntu Pro Desktop operating system from Linux
  • Easy connection to IT systems, cloud services, and IoT platforms
  • Ideal for implementing AI

Applications

  • Edge AI computing
  • IT systems
  • Cloud services
  • IoT platforms

Specifications

  • Intel® i225-IT chipsets
  • 16GB installed RAM
  • 24V operating supply voltage
  • USB interface type
  • 100mm x 10mm x 50mm (LxWxH)
  • LPDDR4 memory type
  • -20°C to +60°C operating temperature range
Published: 2026-01-14 | Updated: 2026-01-20