Phoenix Contact PROFIBUS DP/PA Coupler Link Module

Phoenix Contact PROFIBUS DP/PA Coupler Link Module transparently converts PROFIBUS DP to PROFIBUS PA, while providing detailed network diagnostics. The module is completely transparent to the PROFIBUS network with up to `0 individual PROFIBUS DP or PROFIBUS PA modules per head station, and easy Ethernet web access for configuration and network diagnostics with oscilloscope. It also includes a communication interface module, PROFIBUS DP repeater module, and a PROFIBUS PA scope module that can help easily determine physical layer problems in a network. Phoenix Contact PROFIBUS DP/PA coupler/link is well suited for water/wastewater, chemical, energy, or food and beverage applications.

Features

  • 12Mb/s maximum data rate
  • 10.8V to 26.4V operating supply voltage
  • Profibus DP or PA interface types

Applications

  • Water/wastewater
  • Chemical
  • Energy
  • Food and beverage
Published: 2015-09-01 | Updated: 2022-03-11