Phoenix Contact PLCnext AXC F 2000 EA Controller
Phoenix Contact PLCnext AXC F 2000 EA Controller is specifically designed for harsh environments in power generation and distribution. This controller provides a real-time-capable Linux operating system for the deterministic and reliable execution of time-critical processes. The PLCnext AXC F 2000 EA controller supports numerous protocols, including HTTP, HTTPS, SFTP, SNTP, SNMP, IPsec, and Syslog. This controller offers maximum design freedom thanks to the combination of classic PLC programming with modern high-level languages such as C++, C#, or Python. The PLCnext controller supports numerous fieldbus protocols, including PROFINET, Modbus, and Ethernet/IP, for easy integration with existing automation systems and installations. This controller is developed for extreme environmental conditions in accordance with IEC 61850-3.
Features
- Real-time-capable Linux operating system for deterministic and reliable execution of time-critical processes
- Developed for the field of energy applications
- Numerous protocols supported, such as HTTP, HTTPS, SFTP, SNTP, SNMP, IPsec, syslog
- Contains licenses for IEC 60870-5-101/-104 and Modbus/RTU
- Support for numerous fieldbus protocols, including PROFINET, Modbus TCP/RTU, and Ethernet/IP for easy integration into existing automation technology systems and installations
- Maximum design freedom thanks to the combination of classic PLC programming with modern high-level languages such as C++, C#, or Python
- Meets the highest security requirements of industrial automation: for the protection of applications and data
- Specially developed Axioline Smart Elements for maximum flexibility and scalability
- 3 independent Ethernet interfaces
- Meets increased requirements in accordance with IEC 61850-3 Class H
- -40°C to 70°C extended temperature range
- Integrated cybersecurity meets security standards in accordance with IEC 62443 and IEC 62351-3
- RoHS compliant
Specifications
- Insulation characteristics:
- Protection class II (IEC 61140, EN 61140, VDE 0140-1)
- Overvoltage category II (IEC 61010-2-201/EN IEC 61010-2-201)
- Pollution degree 2
- System properties:
- TPM 2.0
- 4GByte internal flash memory
- 1Mbyte (NVRAM) retentive data storage
- Dimensions:
- 100mm width
- 126.93mm height
- 75mm depth
- DIN rail mounting
- -40°C to 85°C ambient temperature (storage/transport)