Phoenix Contact PACT SPC Split Core Current Transformers

Phoenix Contact PACT SPC Split Core Current Transformers feature 20A, 50A, and 100A current ratings. These split core transformers enable quick retrofitting of new measuring points without disconnection through opening and clamping. Phoenix Contact PACT SPC Split Core Current Transformers are rated for 0.2VA, and feature a 2m cable length.

Features

  • Quick retrofit of new measuring points
  • Secure fit on the conductor with tightly closing housing
  • Optional additional fastening with cable tie
  • Practical, direct connection to all EMpro energy measuring devices with AC current input
  • Three current rating configurations

Specifications

  • Split-core current transformer
  • 0.2VA rated power
  • 2m cable length
  • 20A, 50A and 100A current ratings
Published: 2022-08-22 | Updated: 2022-09-09