Phoenix Contact M12 Shielded QUICKON Connectors
Phoenix Contact M12 Shielded are fast field-terminated connectors for data and signal applications. QUICKON Connectors reliably transmit Ethernet, PROFINET, PROFIBUS, and standard signals. The connectors feature QUICKON fast connection technology and 360° shielding. The M12 Shielded QUICKON Connectors are suitable for railways due to special plastics as well as the shock- and vibration-resistant cutting contacts.Features
- Time savings of up to 80% with QUICKON fast connection technology
- Suitable for railways due to special plastics and shock and vibration-resistant cutting contacts
- Reliable positioning and shield bonding using the limit stop in the splice body
- Protected thread even at high torque
- Flexible connector due to large conductor cross-section
- QUICKON fast connection technology (IDC)
- 360° shielded housing
- SPEEDCON fast locking system
- 5mm to 10mm external cable diameter
- IP65/IP67 protection
- -40°C to +85°C operating temperature range
View Results ( 27 ) Page
| Part Number | Datasheet | Number of Contacts | Coding | Current Rating | Voltage Rating |
|---|---|---|---|---|---|
| 1411044 | ![]() |
8 Contact | X Coded | 500 mA | 60 VDC, 48 V |
| 1411066 | ![]() |
4 Contact | D Coded | 4 A | 60 VDC, 48 V |
| 1411043 | ![]() |
8 Contact | X Coded | 500 mA | 60 VDC, 48 V |
| 1413991 | ![]() |
5 Contact | A Coded | 4 A | 48 VAC, 60 VDC |
| 1413992 | ![]() |
5 Contact | A Coded | 4 A | 48 VAC, 60 VDC |
| 1413994 | ![]() |
4 Contact | A Coded | 4 A | 250 V |
| 1414586 | ![]() |
8 Contact | X Coded | 500 mA | 48 VAC, 60 VDC |
| 1414587 | ![]() |
8 Contact | X Coded | 500 mA | 48 VAC, 60 VDC |
| 1414610 | ![]() |
8 Contact | A Coded | 2 A | 30 V |
| 1414611 | ![]() |
8 Contact | A Coded | 2 A | 30 V |
Published: 2015-08-12
| Updated: 2023-06-08