Phoenix Contact IP67 Power Supplies
Phoenix Contact IP67 Power Supplies offer a 24VDC output voltage rating, 8A or 10A output current, and 136mm x 240mm x 53mm dimensions. These power supplies eliminate the restrictions of a traditional control cabinet, reduce the need for a separate control enclosure, and feature small, robust, IP67 housing. IP67 power supplies generate and deliver stable DC power where it is needed for a complete decentralized automation solution. Phoenix Contact IP67 Power Supplies are ideal for building automation, lighting controls, transportation, and E-commerce applications.
Features
- Eliminates the restrictions of a traditional control cabinet
- Puts power where power is needed
- Reduces the need for a separate control enclosure
- Reduces cable length and overall voltage drop that can occur with long cables
- Flexible and easy installation, commissioning, and maintenance
- Small, robust, IP67 housing with attached mounting flanges
- Coded connectors ensure proper connections
- Local AC and DC LEDs and remote DC OK floating signal contact
- Dynamic power boost for the starting of heavy or inductive loads
- Can be mounted in any direction without being susceptible to derating
Applications
- Material handling
- E-commerce
- Conveyors
- Sorting
- Packaging
- Vision systems
- Intralogistics
- Automotive
- Data centers
- Building automation
- Lighting controls
- Machine building
- Transportation
Published: 2021-09-24
| Updated: 2025-04-14