Phoenix Contact HEAVYPORT Programming Ports

Phoenix Contact HEAVYPORT Programming Ports offer a high standard in safety and convenience. HEAVYPORT allows the user to make software modifications without opening the control panel door. The protected port eliminates downtime resulting from opening any enclosure and reduces risk from exposure to environmental conditions. Phoenix Contact HEAVYPORT Programming Ports also reduce the risk of damage, arc flash, and additional safety concerns caused by harsh environments.

Features

  • Eliminates downtime resulting from extra safety procedures required by opening the enclosure
  • Reduces risk of damage to the internal components of the enclosure by minimizing exposure to environmental conditions
  • Eliminates risk of arc flash and other safety concerns associated with an open panel door in harsh environments
  • Provides power to laptop safely during long updates

HEAVYPORT Components

Chart - Phoenix Contact HEAVYPORT Programming Ports
View Results ( 34 ) Page
Part Number Description Current Rating IP Rating
1415758 Heavy Duty Power Connectors H4X:C5FF:AC 1.5 A, 15 A IP66, IP67
1415759 Heavy Duty Power Connectors H4X:CSFF:AC3 1.5 A, 3 A, 15 A IP66, IP67
1415783 Heavy Duty Power Connectors H1X:AC 15 A IP66, IP67
1415763 Heavy Duty Power Connectors H4X:D1FM:C5FF:AC 1.5 A, 15 A IP66, IP67
1415777 Heavy Duty Power Connectors H1X:D1FT 5 A IP67
1415781 Heavy Duty Power Connectors H4X:C5FF:AC3 1.5 A, 3 A, 15 A IP66, IP67
1415790 Heavy Duty Power Connectors H5S:GF 1.5 A, 20 A IP65
1415793 Heavy Duty Power Connectors H4X:C5FF:UCFM:AC 1.5 A, 15 A IP66, IP67
1046940 Heavy Duty Power Connectors H3X:C5FF:2U3FF IP66, IP67
1046942 Heavy Duty Power Connectors H4X:C5FF:2UCFM:AC 1.5 A, 15 A IP66, IP67
Published: 2018-12-14 | Updated: 2023-03-15