Phoenix Contact FL SWITCH 1001T-4POE Unmanaged PoE Switch
Phoenix Contact FL SWITCH 1001T-4POE Unmanaged Industrial Ethernet Switch is a five-port Power-over-Ethernet (PoE) device that supports PoE (802.3af) as well as PoE+ (802.3at) on four ports. This Phoenix Contact switch is classified as power source equipment (PSE) and meets the 2009 IEEE 802.3at specification for higher power requirements found in devices such as PTZ cameras, 802.11n access points, and IP video phones. When powering IEEE 802.3at-compliant powered devices (PD), the integrated power supply provides up to 34.2 W from each PoE+ port and eliminates the need for additional wiring. FL SWITCH 1001T-4POE addresses the escalating need for PoE products in a variety of applications, including perimeter security and vision systems employing IP cameras.Features
- Compliant with IEEE 802.3at
- PoE ports can supply 34.2W per port
- Endpoint PSE
- Automatic detection of IEEE 802.3at or 802.3af PD
- Alternative B power approach: power via unused RJ45 pins
- PoE status LED per port
- Wide -40°C to 75°C ambient operating temperature
- Auto-negotiation and autocross
- Wide 18 to 57V DC power supply input range
- Redundant power supply inputs
Applications
- PTZ cameras
- 802.11n access points
- IP video phones
Structural Diagram
Published: 2014-03-21
| Updated: 2025-08-24