Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels

Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels are device markers for various types of operating equipment in control, system, and control cabinet applications in the food industry. The EML-D labels feature a continuous aluminum foil strip that makes the labels detectable with a metal detector. Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels can be placed on rough, textured, or low-energy surfaces.

When combined with the TM-RIBBON 110-EX ink ribbon, the printing is highly resistant to solvents, aggressive cleaning agents, acetone, and ethanol. The Phoenix Contact EML-D THERMOMARK Self-Adhesive Labels are tested and approved by ISEGA for use in the food industry.

Specifications

  • 1000 individual labels per roll
  • Polyester material
  • White or silver in color
  • -40°C to +150°C operating temperature range
  • DIN EN 61010-1 (VDE 0411-1) wipe resistance
  • Adhesive mounting
  • Free from silicone and halogen
Published: 2019-09-04 | Updated: 2023-09-29