Phoenix Contact E-Mobility CHARX Charge Inlets

Phoenix Contact E-Mobility CHARX Charge Inlets allow high-power charging up to 250A continuous and up to 500A on a temporary basis. These inlets feature DC cable cross-sections up to 95mm2, an optimized sealing system, and up to 1000V rating to suit a variety of application requirements. CHARX charge inlets have integrated temperature sensors for precise temperature monitoring at each DC power contact that transmit the temperature measurement data to the vehicle. Phoenix Contact E-Mobility CHARX Charge Inlets are ideal for electric vehicle battery charging and plug-in hybrid vehicle charging.

Features

  • DC cable cross-sections up to 95mm2
  • Covers various charging standards, cable lengths, cable cross-sections, and locking actuators
  • Rated up to 1000V
  • Optimized sealing system to achieve an IP67 rating

Applications

  • Electric vehicle battery charging
  • Plug-in hybrid vehicle charging

Videos

Published: 2021-02-08 | Updated: 2026-01-28