Phoenix Contact Surge Protection Devices Measurement & Control

Phoenix Contact Surge Protection Devices for Measurement & Control Technology protect sensitive electronics against transients/surges due to parallel wiring in control cabinets. The Phoenix Contact Surge Protection Devices ensure excellent signal quality and reliable communication. Typical applications include process industry, water and wastewater, power and utility industry, and traffic signaling and transportation industry. All common signals are protected from analog and discrete signals to 2-wire through 6-wire technology such as temperature measurement or current loops.

Features

  • Compact design - more space in the control cabinet
  • Protection for all common signals - analog, discrete, sensors, and temperature-based RTDs
  • Service that can be planned thanks to self-monitoring protective devices (PLUGTRAB PT-IQ)
  • UL Class I div II, IEC-Ex rated for intrinsically safe areas, SIL rated
  • Versatile designs and connections for various applications
  • Convenient testing using CHECKMASTER for pluggable SPDs (PLUGTRAB PT)
Published: 2012-06-05 | Updated: 2025-06-18