Pasternack PE7751 Fixed Attenuators
Pasternack PE7751 Fixed Attenuators are in-line, resistive PI attenuator pads designed to precise RF/microwave industry specifications. These passive RF attenuators effectively control signal levels to an ideal range, preventing signal overload in amplifiers, receivers, and detectors. The PE7751 fixed attenuators provide a maximum input power rating of 1W (CW), a maximum VSWR of 1.2:1, and operate between -50°C and 80°C temperature range. These coaxial attenuators are packaged with BNC male-to-female connectors and are also REACH compliant. The PE7751 fixed coaxial attenuators are suitable for instrumentation, cable TV, video distribution, prototyping and characterization, and production systems requirements.
Features
- DC to 1GHz frequency range
- BNC connectorized design
- 1W (CW) maximum power
- -50°C and 80°C operating temperature range
- 1.2:1 of maximum VSWR
- REACH compliant
- Configuration:
- Fixed and bidirectional design
- Standard design type
- Connectorized package style
Applications
- Instrumentation
- Cable TV and video distribution
- Prototyping and characterization
- Production systems