Taoglas PC301, PC302, & PC303 FR4 PCB Combination Antennas

Taoglas PC301, PC302, and PC303 FR4 PCB Combination Antennas are engineered to deliver multi-band wireless capability in a compact footprint with a rigid FR4 construction. These high-performance antennas offer ground-plane-independent performance for easy integration into space-constrained products. To minimize the need for separate antennas and simplify device architecture, the antennas combine multiple wireless functions, including cellular (600MHz to 8000MHz), GNSS, and Wi-Fi®, depending on the model. Taoglas PC301, PC302, and PC303 FR4 PCB Combination Antennas use pre-assembled 150mm coaxial cables with I-PEX MHF® I connectors, with color-coded lines to streamline production and prevent connection errors. The peel-and-stick 3M adhesive mount makes installation easy on non-metal surfaces, such as plastic or glass, and is ideal for applications such as telematics, e-mobility, smart agriculture, asset tracking, and connected healthcare.

Features

  • All types
    • High-performance, rigid PCB antenna
    • 150mm of 1.37mm coaxial cable
    • I-PEX MHF I connector
    • RoHS and REACH compliant
  • PC301
    • 1x GNSS covering L1, B1I, G1, and L-Band
    • 1x cellular covering 600MHz to 8000MHz
    • 105mm x 20mm x 1.1mm dimensions
  • PC302
    • 1x cellular covering 600MHz to 8000MHz
    • 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
    • 105mm x 20mm x 1.1mm dimensions
  • PC303
    • 1x GNSS covering L1, B1I, G1, and L-Band
    • 1x cellular covering 600MHz to 8000MHz
    • 1x Wi-Fi covering 2.4GHz, 5.8GHz, and 7.125GHz
    • 130mm x 20mm x 0.24mm dimensions

Applications

  • Telematics
  • E-mobility
  • Smart agriculture
  • Connected healthcare devices
  • Wearables and other IoT solutions
  • Asset tracking (PC301 and PC303)
Published: 2026-02-04 | Updated: 2026-02-23