Taoglas MGS.850 Colosseum Gasket for Ford Explorer Vehicle

Taoglas MGS.850 Colosseum Gasket is designed to be mounted on the roof ribs of a Ford Explorer, ensuring a secure and weather-tight seal. When mounted on the vehicle's roof ribs, this robust rubber gasket mount accommodates the 59mm rib and maintains a height under 80mm. These specifications ensure the seamless integration of Colosseum series antennas while maintaining the vehicle's functionality, aesthetics, and weather resistance. Taoglas MGS.850 Colosseum Gasket is RoHS and REACH compliant and measures 149.96mm x 80.75mm x 16mm.

Features

  • Robust rubber gasket mount
  • Compatible with Colosseum series antennas
  • Designed to fit precisely over 59mm roof rib
  • Creates effective seal between antenna and vehicle roof
  • Straightforward installation allows for efficient mounting on roof ribs
  • 149.96mm x 80.75mm x 16mm dimensions
  • RoHS and REACH compliant
Published: 2026-01-26 | Updated: 2026-02-20