Vishay / Sfernice P16FNM Cermet Knob Potentiometers

Vishay / Sfernice P16FNM Cermet Knob Potentiometers are constructed with a metallic knob for durability and robustness in applications. These IP67 sealed devices integrate a knob with a panel potentiometer in a single component, eliminating the need for a separate knob that requires extra assembly. These compact potentiometers also reduce the clearance required behind the panel to only <15mm because the mounting hardware and terminals are situated on the back side of the panel. The P16FNM series offers a high dielectric strength of 5000VAC, power ratings up to 1W at +40°C, and reliable performance with 10K switch lifecycles. Vishay / Sfernice P16FNM Cermet Knob Potentiometers are ideal for industrial and audio applications, including those in harsh environments.

Features

  • Durable and robust metallic knob
  • Panel-mount design
  • Consists of knob driving and incorporating cermet potentiometer
  • Only mounting hardware and terminals are on back side of panel
  • Reduces required clearance
  • Cermet resistive element
  • Compact (integrated)
  • Fully sealed and panel sealed
  • Tested according to CECC 41000 or IEC 60393-1
  • Lead free
  • RoHS compliant

Applications

  • Network communication systems
  • Night vision goggles
  • Remote controls
  • Hot air blowers
  • Spotlights for scenes
  • Air fan controls
  • Industrial dashboards
  • Audio headset communication
  • Variable frequency drives
  • Electric wheelchairs

Specifications

  • 1W linear power rating at +40°C
  • 5000VAC dielectric strength
  • IP67 seal rating
  • 10K switch lifecycles

All-in-One Design

Infographic - Vishay / Sfernice P16FNM Cermet Knob Potentiometers
Published: 2025-04-30 | Updated: 2025-05-06