Amphenol Piher Potentiometers
Amphenol Piher Potentiometers feature a carbon resistive element and IP54 protection, according to IEC 60529. These devices offer a mechanical rotation angle of 235°, 265°, 280°, and 300°, as well as 360° endless rotation. Mounting options include through hole, panel mount, and surface mount. Amphenol Piher Potentiometers are designed for reliability with up to 100K mechanical life cycles and a wide range of operating temperatures, depending on the series. Typical applications include consumer electronics, robotics, medical, automotive, appliances, industrial, and temperature control.Features
- Carbon resistive element
- 235°, 265°, 280°, 300° mechanical rotation angle as well as 360° endless rotation
- IP54 protection according to IEC 60529
- Mounting options
- Through hole
- Panel mount
- Surface mount
- Up to 100K mechanical life cycles
- Operating temperature range
- -25°C to +70°C (PC-16, PT-6, PT-10, PT-15, N-6, N-6R, PSX-10, and PSX-15 series)
- -40°C + 85°C (PS-6, PS-10, and PS-15 series)
- -40°C + 90°C (PSC-10 and PSC -15 series)
- -40°C to +120°C (N-15 series)
Applications
- Consumer electronics
- Robotics
- Medical
- Automotive
- Appliances
- Industrial
- Temperature control
Published: 2023-03-03
| Updated: 2023-03-07