New Passive Components

Abracon AK1F3/AK2F3 ClearClock™ Oscillators offer the latest high-frequency crystal technology and exceptional low-jitter performance. These oscillators provide a supply voltage of 2.5V or 3.3V with LVPECL or LVDS (standard and high swing) output logic type. The AK1F3/AK2F3 ClearClock oscillators feature an output frequency of 312.5MHz, a standby (power down) function, and a hermetically seam-sealed ceramic package. These oscillators are available in a compact package with an all-inclusive frequency stability of ±20ppm over an operating temperature range of -40°C to 105°C. The AK1F3/AK2F3 ClearClock oscillators are rated MSL Level 1 and are REACH/RoHS II compliant. Typical applications include optical transceivers and modules, data centers, storage, servers, networking switches, gateways, 100G/200G/400G/800G Ethernet, industrial, and FPGA.
-
Abracon AK1F3/AK2F3 ClearClock™ OscillatorsOffers the latest high-frequency crystal technology and exceptional low-jitter performance.11/05/2026 -
Abracon ACPI GNSS 90° Hybrid 3dB CouplersCombine orthogonal antenna modes with equal amplitude and 90° phase shift for circular polarization.08/05/2026 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.08/05/2026 -
Quectel YEBT001WFAM Wi-Fi & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.08/05/2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.08/05/2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.08/05/2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.08/05/2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.08/05/2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.08/05/2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.08/05/2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.08/05/2026 -
Abracon AR60LN Low-Noise Rubidium OscillatorsHarnesses the intrinsic properties of Rubidium atoms for high precision and timing accuracy.05/05/2026 -
Pulse Electronics HXE1 10kV High Voltage Isolation ModulesDesigned for 100Base-TX and available in single-channel or single-port (dual-channel).30/04/2026 -
TDK B25694M MKP DC High-Density Film CapacitorsFeatures a high DC voltage rating (900V to 1600V) and a rugged aluminum case with a resin top.29/04/2026 -
Vishay ERL (Military RLR) Metal Film ResistorsMeets MIL-PRF-39017 requirements and is available in 05, 07, 20, and 32 sheet sizes.28/04/2026 -
Triad Magnetics HS-56-TH Audio TransformerProvides versatile impedance matching for both input and output stages.28/04/2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.16/04/2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.16/04/2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.16/04/2026 -
Panasonic EZPR Metallised Polypropylene Film CapacitorsPlastic film capacitors featuring low loss, low ESR, and high-current capability.13/04/2026 -
TE Connectivity ANT-2.4-WRT-MON External Panel-Mount AntennasLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.08/04/2026 -
TE Connectivity ANT-916-WRT 915MHz External Panel-Mount AntennasLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.08/04/2026 -
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.08/04/2026 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.08/04/2026 -
Bourns SRP2008DP Shielded Power InductorsLow-profile design and manufactured with a metal alloy powder core to support high current.07/04/2026 -