PANJIT KBP Bridge Rectifiers

PANJIT KBP Bridge Rectifiers are general-purpose rectifiers that are designed for printed circuit boards. These bridge rectifiers are designed with a green molding compound as per IEC 61249 standard. The KBP bridge rectifiers feature solderable terminals as per MIL-STD-750 and are lead-free that is in compliance with EU RoHS 2.0. Typical applications include USB PD and NB adapter (<45W), monitor power adapter (<100W), and general adapter (<100W).

Features

  • UL recognition file number E228882
  • Ideal for printed circuit boards
  • Lead-free in compliance with EU RoHS 2.0
  • Green molding compound as per IEC 61249 standard
  • Case:
    • KBP package
  • Terminals:
    • Solderable per MIL-STD-750, Method 2026
  • KBP2MI:
    • Glass passivated chip junction
    • Low forward voltage drop
    • Low leakage current

Specifications

  • 1000VRRM maximum repetitive peak reverse voltage
  • 700VRMS maximum RMS voltage
  • 1000VDC maximum DC blocking voltage
  • -55°C to 150°C operating junction temperature range

Applications

  • USB PD and NB adapter (<45W)
  • Monitor power adapter (<100W)
  • General adapter (<100W)

Dimensions

Mechanical Drawing - PANJIT KBP Bridge Rectifiers
View Results ( 4 ) Page
Part Number Datasheet If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature
KBP2M_T0_00101 KBP2M_T0_00101 Datasheet 2 A 1 kV 1.1 V 110 A - 55 C + 150 C
KBP4MI_T0_00101 KBP4MI_T0_00101 Datasheet 4 A 1 kV 1.1 V 260 A - 55 C + 150 C
KBP4M_T0_00101 KBP4M_T0_00101 Datasheet 4 A 1 kV 1.1 V 150 A - 55 C + 150 C
KBP2MI_T0_00101 KBP2MI_T0_00101 Datasheet 2 A 1 kV 1.1 V 150 A - 55 C + 150 C
Published: 2021-06-27 | Updated: 2022-03-11