PANJIT 650V N-Channel Super Junction MOSFETs
Panjit 650V N-Channel Super Junction MOSFETs feature a low RDS(ON) and high-speed switching in an ITO-220AB-F package. The 650V MOSFETs support an RDS(ON) of 280mΩ, 380mΩ, 600mΩ, or 900mΩ. In addition, the MOSFETs provide a 4.7A, 7.3A, 10.6A, or 13.8A current. The 100% avalanche and Rg tested Panjit 650V N-Ch Super Junction MOSFETs offer ease of use.Features
- Easy to use/ drive
- High-speed switching and low RDS(ON)
- RDS(ON) of 280mΩ, 380mΩ, 600mΩ, or 900mΩ
- 100% Avalanche tested
- 4.7A, 7.3A, 10.6A, or 13.8A Current
- 100% Rg Tested
- Lead-free in compliance with EU RoHS 2.0
- Green molding compound as per IEC 61249 standard
Applications
- Adapter
- LED Lighting
- USB-C PD Charger
- Coffee Machine PSU
- PD Charger
- Adapter
- Monitor PSU
- PFC
- TV Power
- PC Power
- UPS
Specifications
- ITO-220AB-F package
- Terminals are solderable per MIL-STD-750, Method 2026
- Approx. Weight of 0.068 ounces, 2 grams
Videos
Circuit Diagram
ITO-220AB-F Dimensions inch (mm)
Published: 2021-07-30
| Updated: 2022-08-30