Panasonic Electronic Components TK SMD Aluminum Electrolytic Capacitors

Panasonic TK Series SMD Aluminum Electrolytic Capacitors offer an endurance of 2000h at +125°C, are AEC-Q200 qualified, and RoHS directive compliant. Vibration-proof products are available. The HC Series from Panasonic features a rated w.v. range of 10VDC to 100VDC, a nominal capacitance range of 47μF to 4700μF, a capacitance tolerance of ±20% (120Hz/+20°C), and a DC leakage current of I<0.01CV after 2 minutes.

Specifications

  • AEC-Q200 compliant
  • 2000h of endurance @ +125°C
  • 10V too 100V voltage range
  • 47µF to 4700µF capacitance range
  • ±20% capacitance tolerance
  • -40°C to +125°C temperature range
  • RoHS compliant
Published: 2016-01-05 | Updated: 2024-03-12