Panasonic Electronic Components ERJ-S Anti-Sulfur Thick Film Chip Resistors
Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors feature 50V to 500V overload voltage range, ±5% maximum resistance tolerance, and –55°C to +155°C temperature range. The ERJ-S Resistors feature high resistance to sulfurization achieved by adopting an AU-based inner electrode and AG-Pd-based inner electrode. Panasonic ERJ-S Anti-Sulfur Thick Film Chip Resistors are AEC-Q200 qualified and RoHS compliant.Features
- High resistance to sulfurization achieved by adopting Au-based inner electrode (ERJS type) and Ag-Pd-based inner electrode (ERJU type)
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Low resistance type: ERJU6S, U6Q: 0.1Ω to 1.0Ω
- Reference standard: IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
- Suitable for both reflow and flow soldering
- AEC-Q200 qualified (Exemption ERJU01)
- RoHS compliant
Dimensions (mm)
Published: 2019-09-09
| Updated: 2024-03-12