Panasonic Electronic Components ERA-3A Metal Thin Film Chip Resistors

Panasonic ERA-3A Metal Thin Film Chip Resistors are a high-performance, high-reliability resistor series in the ERA family. These AEC-Q200 qualified resistors come in case size 0603, featuring low current noise, excellent linearity, and a 0.1W power rating at +85°C. Panasonic ERA-3A series has a 75V limiting element voltage, a maximum overload voltage of 150V, and covers a resistance range from 47.5Ω to 301kΩ.

Features

  • AEC-Q200 qualified
  • 0.1W power rating at +85°C
  • 0603 case size
  • 47.5Ω to 301kΩ resistance range
  • 150V max overload voltage
  • High reliability, accuracy, and performance
  • Low current noise with excellent linearity
  • RoHS compliant
  • -55°C to +155°C operating temperature range

Construction

Mechanical Drawing - Panasonic Electronic Components ERA-3A Metal Thin Film Chip Resistors

Power Derating Curve

Chart - Panasonic Electronic Components ERA-3A Metal Thin Film Chip Resistors
Published: 2018-12-14 | Updated: 2024-03-12