Panasonic Electronic Components PAN1780-AT BLUETOOTH® 5.0 Low Energy Module
Panasonic PAN1780-AT BLUETOOTH® 5.0 Low Energy (LE) Module is based on the Nordic nRF52840 single-chip controller with integrated BlueRadios nBlue™ BLUETOOTH AT.s LE Command Set. The PAN1780-AT features embedded 1MB flash memory, 256kB internal RAM, and BLUETOOTH 5 LE, including LE 2M and LE Coded PHY. It offers a 1.7V to 5.5V voltage range, 4.8mA current consumption, and 2.4GHz frequency. Panasonic PAN1780-AT BLUETOOTH LE module supports Type 2 Near Field Communication (NFC-A) for simplified pairing and payment solutions (external antenna required). This module is also ideal for high-interference environments, connectionless scenarios, long-range applications, and battery-powered devices.Features
- 15.6mm x 8.7mm x 2mm surface-mount type dimensions
- Same footprint as PAN1780
- Nordic nRF52840 featuring Arm® Cortex®-M4F with 64MHz
- BLUETOOTH 5 LE, including LE 2M and LE Coded PHY
- Embedded 1MB flash memory and 256kB internal RAM
- Up to 46 general-purpose I/Os (GPIO), which are shared with 1 UART, 8 ADCs, 1 NFC-A, and nRESET input
- USB 2.0 full-speed device interface
- Built-in temperature sensor
- BLUETOOTH
- LE 2 Mbps high-speed PHY, LE long-range Coded PHY
- LE advertising extensions (advertising on 40 channels total)
- Channel selection algorithm #2
- LE secure connections
- Over-the-air updates of AT Command Set
Applications
- High interference environments
- Connectionless or long-range scenarios
- Battery-powered devices
- Type 2 Near Field Communication (NFC-A)
Specifications
- -95dBm at 1Mb/s and -103dBm at 125kb/s typical sensitivity
- 8dBm typical max. output power, configurable from -20dBm in 4dB steps and -40dBm in whisper mode
- 4.8mA typical current consumption in Tx (at 0dBm) and 4.8mA in Rx mode
- 0.4µA typical current consumption in System OFF mode
- On-module DC-DC and LDO regulators with automated low current modes
- 1.7V to 5.5V voltage range
- -40°C to +85°C operating temperature range
Videos
Block Diagram
Published: 2020-12-29
| Updated: 2024-04-22