Panasonic Industrial Devices PA-N Relays

Panasonic PA-N Relays are ideal for Programmable Logic Controllers (PLCs) and interfaces. These 1 Form A, 5A slim relays comply with the European PLC safety standard IEC61010 for reinforced insulation. This series achieves a high breakdown voltage of 3000V and offers shock resistance and low power consumption. Applications for Panasonic PA-N Relays include industrial and office equipment, measuring devices, test equipment, and more.

Features

  • Reinforce insulation compliant - complies with IEC61010
  • ANSI/ISA 12.12.01 compliant
  • Slim size for higher density mounting
  • Low operating power
  • RoHS and REACH compliant
  • Environmentally friendly
  • Coil power consumption reduced by 10% from conventional relay products
  • Shock resistant
  • Complies with explosion-proof and dust-ignition-proof standards

Applications

  • Industrial and office equipment
  • Measuring devices
  • Test equipment
  • Factory automation
  • Interfaces for controllers

Videos

Published: 2016-05-04 | Updated: 2022-03-11