Panasonic Industrial Devices HN Relays

Panasonic HN Relays offer a 5VDC to 110VDC voltage range, a 16A switching current rating, and a 60Hz nominal coil current. HN Relays feature a slim and compact size that is 20% smaller than existing models and are available in panel or socket mounting styles. Panasonic HN Relays are ideal for control panels, power supply units, molding machines, and welding equipment.

Features

  • Slim and compact size
  • High-capacity
  • Slim screw terminal sockets and PC board terminal sockets available
  • 5VDC to 110VDC voltage range
  • 16A switching current
  • 60Hz nominal coil current

Applications

  • Control panels
  • Power supply units
  • Molding machines
  • Machine tools
  • Welding equipment
  • Agricultural equipment
  • Office equipment
  • Vending machines
  • Communications equipment
Published: 2019-07-05 | Updated: 2024-03-06