Panasonic ERJ D1 & D2 Low TCR High-Power Chip Resistors
Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are RoHS compliant, AEC-Q200 qualified, and offer a 10Ω to 200Ω resistance range. The D1 chip resistor features a power rating of 2W, and the D2 resistor provides a power rating of 1W. These high-power chip resistors have high solder-joint reliability by wide terminal construction and are suitable for small-size, high-power current detection. Panasonic ERJ D1 and D2 Low TCR High-Power Chip Resistors are ideal for the -55° to +155°C operating temperature range.Features
- Achieved High power and low TCR (±100×10–6/°C) using wide terminal electrode structure and original material
- Suitable for small size, high-power current detection (Low TCR enables high accuracy of current detection)
- High solder-joint reliability by wide terminal construction
- Strong heat dissipation characteristics by wide terminal construction
- AEC-Q200 qualified
- RoHS compliant
Applications
- Anti-lock breaking systems
- Air-bag systems
- Current sensing for power supply circuits
- Automotive electronic circuits including ECUs (Electrical Control Unit)
Specifications
- Power rating at +70°C (W)
- ERJD1 - 2
- ERJD2 - 1
- ±1, ±5 resistance tolerance
- 10Ω to 200Ω resistance range
- -55°C to +155°C operating temperature range
Dimensions in mm
Published: 2019-03-13
| Updated: 2024-03-12