ams OSRAM DURIS® E 2835 Color LEDs
ams OSRAM DURIS® E 2835 Color LEDs feature excellent color rendering and supreme efficacy in a 2.8mm x 3.5mm² PCT package. These color LEDs offer a 120° beam angle and 2kV ESD withstand voltage. The DURIS® E 2835 color LEDs are available in red, green, blue, deep blue, hyper red, far-red, and purple colors. Typical applications include architectural lighting, accent lighting, effect lighting, and horticulture lighting.Features
- Excellent color rendering and supreme efficacy
- Standardize market footprint
- Available in red, green, blue, deep blue, hyper red, far red, and purple colors
Specifications
- 2.8mm × 3.5mm PCT package
- 120° beam angle
- 2kV ESD withstanding voltage
- 0.5W power
Applications
- Architectural lighting
- Accent and effect lighting
- Horticulture lighting
Product Overview
View Results ( 8 ) Page
| Part Number | Datasheet | Description | Illumination Colour | Vf - Forward Voltage | Wavelength/Colour Temperature |
|---|---|---|---|---|---|
| GD JTLPS1.14-MFN8-25-1 | ![]() |
Single Colour LEDs GD JTLPS1.14 | Blue | 3 V | 455 nm |
| GF JTLPS1.24-KXK5-1-1 | ![]() |
Single Colour LEDs GF JTLPS1.24 | Red | 1.9 V | 727 nm |
| GP JTLPS1.14-M2N1-P1P2-1 | ![]() |
Single Colour LEDs GP JTLPS1.14 | Purple | 2.86 V | 455 nm |
| GY JTLPS1.13-JMKN-5F5G-1 | ![]() |
Single Colour LEDs DURIS E 2835 GY JTLPS1.13 | Yellow | 3.1 V | |
| GW JTLPS1.1L-MKMP-NC-1 | ![]() |
Single Colour LEDs DURIS E 2835 GW JTLPS1.1L | Green | 3.1 V | |
| GR JTLPS1.23-G7H4-45-1 | ![]() |
Single Colour LEDs GR JTLPS1.23 | Red | 2.2 V | 620 nm |
| GB JTLPS1.13-FVG6-23-1 | ![]() |
Single Colour LEDs GB JTLPS1.13 | Blue | 3.2 V | 465 nm |
| GT JTLPS1.13-KKLN-25-1 | ![]() |
Single Colour LEDs GT JTLPS1.13 | Green | 3 V | 525 nm |
Published: 2020-12-22
| Updated: 2025-06-20