onsemi NXH80T120L2Q0S2/P2G Q0PACK Power Modules

onsemi NXH80T120L2Q0S2/P2G Q0PACK Power Modules contain a T−type neutral point clamped (NPC) three-level inverter stage. The fast recovery diodes and integrated field stop trench IGBTs in the onsemi NXH80T120L2Q0S2/P2G provide lower switching losses and conduction losses, enabling designers to achieve high efficiency and superior reliability.

Features

  • Low switching loss
  • Low VCESAT
  • Compact 65.9mm x 32.5mm x 12mm package
  • Thermistor
  • Options with pre−applied thermal interface material (TIM) and without pre−applied TIM
  • Options with solderable pins and press−fit pins

Applications

  • Solar inverter
  • Uninterruptable power supplies

Schematic Diagram

Schematic - onsemi NXH80T120L2Q0S2/P2G Q0PACK Power Modules
Published: 2024-07-31 | Updated: 2024-08-23