onsemi NVTYS014N08HL Power MOSFET
onsemi NVTYS014N08HL Power MOSFET is an 80V, 13.9mΩ, and 40A single N-channel MOSFET built with a compact and efficient design for high thermal performance. This MOSFET features low RDS(ON) to minimize conduction losses and low capacitance to minimize driver losses. The NVTYS014N08HL power MOSFET is AEC-Q101 qualified and is PPAP-capable. This MOSFET is suitable for reverse battery protection, power switches, switching power supplies, and other automotive applications.Features
- Small footprint (3.3mm x 3.3mm) for compact design
- Low RDS(ON) to minimize conduction losses
- Low capacitance to minimize driver losses
- 80V drain to source voltage (VDSS)
- 40A continuous drain current (ID) @TC = 25°C
- 13.9mΩ drain to source on-resistance (RDS(on))
- LFPAK33 package
- AEC-Q101 qualified and PPAP capable
- Pb-free and RoHS-compliant
Applications
- Reverse battery protection
- Power switches (like high-side drivers, low-side drivers, and H-Bridge)
- Solenoid drivers
- Motor control
- Load switches
- Switching power supplies
Package Dimensions
Published: 2024-02-19
| Updated: 2024-02-28