onsemi NSVD070AL Small Signal Switching Diode

onsemi NSVD070AL Small Signal Switching Diode is a low-leakage, 70V reverse voltage common anode switching diode in a SOT-23 package. This switching diode features 200mA forward current, -65°C to 150°C junction and storage temperature range, and 3µs reverse recovery time. The NSVD070AL small signal switching diode is Pb, halogen/BFR-free, and RoHS compliant. This switching diode is AEC−Q101 qualified and PPAP capable. The NSVD070AL small signal-switching diode is ideally used for general-purpose applications.

Features

  • 5nA reverse voltage leakage current @VR = 50V
  • 2 diodes in 1 package
  • NSV prefix for automotive and other applications requiring unique site and control change requirements:
    • AEC−Q101 qualified
    • PPAP capable
  • Pb-free
  • Halogen/BFR-free
  • RoHS compliant

Applications

  • General purpose
  • Automotive

Recovery Time Equivalent Test Circuit

Application Circuit Diagram - onsemi NSVD070AL Small Signal Switching Diode

Typical Characteristic Graph

Performance Graph - onsemi NSVD070AL Small Signal Switching Diode

Dimension Diagram

Mechanical Drawing - onsemi NSVD070AL Small Signal Switching Diode
Published: 2023-12-14 | Updated: 2024-01-11