onsemi NSDP301MX3 Single PIN Diode

onsemi NSDP301MX3 Single PIN Diode features low rs characteristics in attenuator, RF switch, and high-frequency applications. The NSDP301MX3 provides a compact, miniature X3DFN2 package intended for space-saving and efficient designs. The design and features of the onsemi NSDP301MX3 Single PIN Diode achieve higher efficiency while requiring fewer parasitic components.

Features

  • Low series resistance (rs = 1.3Ω typ.)
  • Small interterminal capacitance (C = 0.33pF typ.)
  • Less parasitic components
  • Small-sized package X3DFN2
  • Pb-free, halogen-free, and RoHS compliance

Applications

  • RF Attenuator
  • RF Switch

Package Style

onsemi NSDP301MX3 Single PIN Diode
Published: 2021-11-14 | Updated: 2022-03-11