onsemi NL7SZ19 1-to-2 Decoder/Demultiplexer
onsemi NL7SZ19 1-to-2 Decoder/Demultiplexer is suitable for low-power decoding in various applications. NL7SZ19 is a 1-to-2 decoder, and when the output-enable (EB) is low, the device passes data at input A to outputs Y0 (true) and Y1 (complement). The device can also be used as a 1-to-2 demultiplexer. As a demultiplexer, data at input EB is routed to either Y0 or Y1, depending on the state of A.NL7SZ19 operates over a voltage range from 1.65V to 5.5V and is fabricated in sub-micron CMOS for high speed and fast decode times. When the supply voltage is powered down, both inputs and outputs are in a high-impedance state. Both inputs tolerate voltages up to 5.5V, regardless of operating voltage.
Features
- Designed for 1.65V to 5.5V VCC operation
- 2.7ns tPD at VCC = 5V (typical)
- Input/output overvoltage tolerant up to 5.5V
- IOFF supports partial-power-down protection
- 32mA sink at 5.0V
- Available in SC-88, SC-74, and UDFN6 packages
- Chip complexity < 100 FETs
- Moisture Sensitivity Level (MSL) 1
- UL 94V-0 flammability rating at 0.125", 28 to 34 oxygen index
- -Q suffix for automotive and other applications requiring unique site and control change requirements; AEC-Q100 qualified and PPAP capable
- Pb-free, Halogen-free/BFR-free, and RoHS-compliant
Applications
- Cell phones
- PDAs
- Digital cameras
- Video cameras
- Hand-held sound devices
Specifications
- -0.5V to +6.5V maximum DC supply/input voltage range
- 1.65V to 5.5V positive DC supply voltage
- 0VDC to 5.5VDC input voltage
- -50mA maximum DC input/output diode current
- ±50mA maximum DC source/sink current
- ±100mA maximum DC supply current per supply pin or ground pin
- 154°C/W to 377°C/W maximum thermal resistance (depending on package type)
- 332mW to 812mW maximum power dissipation in still air (depending on package type)
- Maximum ESD withstanding voltage
- 2000V Human Body Model (HBM)
- 1000V Charged Device Model (CDM)
- ±100mA maximum latch-up performance
- 5ns/V to 20ns/V maximum input rise/fall time range
- 2.5pF typical input/output capacitance
- 9pF to 11pF typical power dissipation capacitance range
- -55°C to +125°C operating temperature range
Published: 2024-02-16
| Updated: 2024-02-23