onsemi NCV8160 LDO Voltage Regulators
onsemi NCV8160 LDO Voltage Regulators are designed to meet the requirements of RF and analog circuits. These NCV8160 regulators feature low quiescent current, high Power Supply Rejection Ratio (PSRR), low noise, 0.1µA standby current, and very good load/line transients. The NCV8160 LDO voltage regulators are capable of 250mA output current and are well protected against output short circuit, current overload, and overheating. These NCV8160 voltage regulators are designed to work with 1µF input and 1µF output ceramic capacitors. Typical applications include Advanced Driver Assist Systems (ADAS), telematics, general-purpose automotive/industrial, smart meters, building, and factory automation.Features
- Low noise
- High PSRR
- Low quiescent current
- Very good load/line transients
- 1.7V to 5.5V operating input voltage range
- ±2% accuracy over temperature
- Stable with a 1µF small case size ceramic capacitors
- Very low dropout
- 0.1µA standby current
- Grade 1 AEC-Q100 qualified
- Production Part Approval Process (PPAP) capable
Applications
- ADAS
- Infotainment and cluster
- Telematics
- RF modules
- Precision analog circuits
- General-purpose automotive and industrial
- Building and factory automation
- Smart meters
- Audio codec
- Parking camera module
NCV8160 Voltage Regulator Block Diagram
NCV8160 Typical Application Circuit
Additional Resources
Published: 2018-06-29
| Updated: 2022-10-27