onsemi NCV8114 LDO Regulators
onsemi NCV8114 LDO Regulators are 300mA CMOS low dropout regulators. These regulators provide very stable and accurate voltage with low noise, suitable for space-constrained and noise-sensitive applications. The NCV8114 regulators employ the dynamic quiescent current adjustment for very low IQ consumption at no-load in order to optimize performance for battery-operated portable applications. These regulators offer protection features such as thermal shutdown and current limit protection. onsemi NCV8114 regulators are Pb-free, halogen-free/BFR free, and are RoHS compliant. Typical applications include parking camera modules, wireless handsets, wireless LAN, Bluetooth®, Zigbee®, automotive infotainment systems, and other battery-powered applications.Features
- 1.7V to 5.5V operating input voltage range
- Available in fixed voltage options 0.9V to 3.6V contact factory for other voltage options
- Very low quiescent current of 50A (typical)
- Standby current consumption 0.1A (typical)
- Low dropout of 135mV (typical) at 300mA
- ±1% accuracy at room temperature
- High power supply ripple rejection 75dB at 1kHz
- Thermal shutdown and current limit protections
- Stable with a 1µF ceramic output capacitor
- Available in TSOP Package
- NCV prefix for automotive and other applications requiring unique site and control change requirements
- AEC-Q100 qualified and PPAP capable
- Pb-free, halogen-free/BFR free, and RoHS compliant
Applications
- Parking camera modules
- Wireless handsets, wireless LAN, Bluetooth®, and Zigbee®
- Automotive infotainment systems
- Battery powered applications
NCV8114 Regulators Block Diagram
Published: 2018-07-11
| Updated: 2022-10-31