onsemi NCP716MTTBGEVB Evaluation Board
onsemi NCP716MTTBGEVB Evaluation Board helps the designer evaluate the NCP716 LDO Regulator in the wDFN6 2x2x0.8mm package with fixed output voltages of 1.2V, 1.5V, 1.8V, 2.5V, 3.0V, 3.3V, and 5.0V. The ultra low quiescent current, below 4.7μA, allows operation without an enable pin for a low consumption state.Additional Resources
Published: 2015-01-09
| Updated: 2022-03-11