onsemi NCP187 1.2A Low Dropout Linear Voltage Regulator
onsemi NCP187 1.2A Low Dropout (LDO) Linear Voltage Regulator features an extremely low quiescent current, typically 30A over the full temperature range. The NCP187 also offers high stability, low output noise, and a 75dB at 1kHz Power Supply Rejection Ratio (PSRR). This device incorporates several protection features such as thermal shutdown, soft start, current limiting, and also power good output signal for easy MCU interfacing.The NCP187 LDO Voltage Regulator is offered in a compact 6-pin Dual Flat No-Lead (DFN) package.
Features
- 1.5V to 5.5V operating input voltage range
- Adjustable and fixed voltage options available from 0.8V to 5.2V
- Low 30A (typical) quiescent current (IQ) over the temperature range
- ±2% accuracy over full load, line, and temperature variations
- 75dB PSRR at 1kHz
- Low Vout from 0.8V
- Low 15µVRMS noise from 10Hz to 100kHz
- Stable with a small 10µF ceramic capacitor
- Soft-start to reduce inrush current and overshoots
- Thermal shutdown and current limit protection
- Power good signal extends the application range
- DFN-6 package type
- 2mm x 2mm package dimensions, 0.5mm pitch
- Pb-free device
Applications
- Battery-powered equipment
- Wireless and LAN devices
- Smartphones, tablets, digital cameras
- RF, PLL, VCO, and clock power supplies
- Wireless chargers
- Communication systems
- Portable equipment
Typical Application Circuit
Published: 2019-08-19
| Updated: 2025-10-01