onsemi MJK31CT General Purpose & Low VCE(sat) Transistors

onsemi MJK31CT General Purpose and Low VCE(sat) Transistors are ideal for power and switching applications in various industries. The onsemi MJK31CT devices are versatile enough for regulators, converters, and power amplifiers. The transistors' compact and advanced LFPAK package (5mm x 6mm) offers excellent thermal conduction for demanding automotive applications. These applications include airbag deployment, power train control units, and instrument clusters.

Features

  • NJV prefix for automotive and other applications requiring unique site and control change requirements
  • AEC-Q101 qualified and PPAP capable
  • Pb-free, Halogen-free/BFR-free, and RoHS compliant

Applications

  • Automotive ECU's
  • Power train
  • Instrument clusters

MARKING DIAGRAM

onsemi MJK31CT General Purpose & Low VCE(sat) Transistors
View Results ( 4 ) Page
Part Number Datasheet Description
MJK32CTWG MJK32CTWG Datasheet Bipolar Transistors - BJT PNP BIP LFPAK4 3A 100V TR PNP
NJVMJK31CTWG NJVMJK31CTWG Datasheet Bipolar Transistors - BJT BIP LFPAK4 NPN 3A 100V TR
MJK31CTWG MJK31CTWG Datasheet Bipolar Transistors - BJT NPN BIP LFPAK4 3A 100V TR
NJVMJK32CTWG NJVMJK32CTWG Datasheet Bipolar Transistors - BJT BIP LFPAK4 PNP 3A 100V TR
Published: 2023-02-07 | Updated: 2024-05-07