onsemi MC74LVXT8051 Analog Multiplexers/ Demultiplexers
onsemi MC74LVXT8051 Analog Multiplexers/ Demultiplexers are high‑performance 8‑channel integrated circuits (ICs) designed using advanced silicon‑gate CMOS technology to deliver fast propagation delays, low ON‑resistance, and minimal OFF‑state leakage. Engineered for versatility, the onsemi MC74LVXT8051 components can route analog signals that span the entire supply range (from VCC to GND), suitable for a wide variety of mixed‑signal applications.
MC74LVXT8051's TTL‑compatible channel‑select and enable inputs offer seamless integration with digital control logic, while built‑in overvoltage‑tolerant input circuitry allows safe interfacing between differing logic domains, such as 3V to 5V CMOS or 1.8V to 3V CMOS, without compromising device reliability. In addition, the MC74LVXT8051 provides input protection up to 7V, supports an operating analog supply from 2.0V to 6.0V, and ensures improved linearity compared to traditional metal‑gate analog switches. The low‑noise performance, low crosstalk, and diode‑protected input/output (I/O) further enhance signal integrity, ideal for precision signal routing, measurement systems, communication interfaces, and general mixed‑signal circuit designs.
Features
- Fast switching and propagation speeds
- Low crosstalk between switches
- Diode protection on all inputs/outputs
- 2.0V to 6.0V analog power supply range (VCC - GND)
- 2.0V to 6.0V digital (control) power supply range (VCC - GND)
- Improved linearity and lower ON-resistance than metal-gate counterparts
- Low noise
- SOIC-16 or TSSOP-16 package options
- In compliance with JEDEC Standard No. 7A requirements
- Lead-free and RoHS-compliant
Applications
- General-purpose analog signal routing
- Logic‑level translation
- Applications requiring low ON‑resistance and high linearity
- Interfacing mixed‑voltage systems
- Systems requiring fast switching and low crosstalk
- Designs needing diode-protected input/output structures
Specifications
- 2.0V to 6.0V operating positive DC supply voltage
- 1.2V maximum static or dynamic voltage across the switch
- Maximum power dissipation
- 450mW for TSSOP-16
- 500mW for SOIC-16
- 45pF typical power dissipation capacitance
- 20ns/V to 100ns/V maximum input rise/fall time (channel select or enable inputs)
- -55°C to +85°C operating temperature range
- +260°C maximum lead soldering temperature, 1mm from the case for 10s
Logic Diagram