onsemi FOD3125 High-Temperature Gate Drive Optocouplers

onsemi FOD3125 High-Temperature Gate Drive Optocoupler offers a 2.5A output current and is designed to drive most medium power IGBT/MOSFET at high temperatures up to +125°C. The FOD3125 is ideally suited for fast switching driving of power IGBT and MOSFETs used in motor control inverter applications and high-performance power systems. The FOD3125 Gate Drive Optocoupler utilizes the proprietary onsemi Optoplanar® packaging technology and optimized IC design to achieve high noise immunity, characterized by high common mode rejection.

The FOD3125 Gate Drive Optocoupler consists of a Gallium Aluminum Arsenide (AlGaAs) Light Emitting Diode optically coupled to an integrated circuit with a high-speed driver for push-pull MOSFET output stage.

Features

  • Extended -40°C to +125°C industrial temperate range
  • High noise immunity characterized by 35kV/µs minimum common mode rejection
  • 2.5A peak output current driving capability for most 1200V/20A IGBTs
  • Use of P-channel MOSFETs at the output stage enables output voltage swing close to the supply rail
  • Wide supply voltage range from 15V to 30V
  • Fast switching speeds
    • 400ns maximum propagation delay
    • 100ns maximum pulse width distortion
  • Under-Voltage Lockout (UVLO) with hysteresis
  • Safety and Regulatory (pending approval) 
    • UL1577, 5000VAC/RMS for 1 minute
    • DIN EN/IEC60747-5-5, 1414V peak working insulation voltage
  • RDS(ON) of 1Ω (typical) offers lower power dissipation
  • Pb-free device

Applications

  • Industrial inverters
  • Uninterruptible power supplies
  • Induction heating
  • Isolated IGBT/power MOSFET gate drives

Block Diagram

Block Diagram - onsemi FOD3125 High-Temperature Gate Drive Optocouplers
Published: 2019-04-17 | Updated: 2024-01-29