onsemi NVMFD6H846NL Dual N-Channel Power MOSFET
onsemi NVMFD6H846NL Dual N-Channel Power MOSFET is designed for compact and efficient designs with high thermal performance. This onsemi MOSFET features low RDS(on) to minimize conduction losses and low QG/capacitance to minimize driver losses. The NVMFD6H846NL MOSFET offers a small footprint with 5mm x 6mm dimensions. This MOSFET is AEC-Q101 Qualified and PPAP capable. Typical applications include reverse battery protection, power switches (high-side driver, low-side driver, and H-bridges), and switching power supplies.Features
- Low drain-to-source resistance (RDS(on)) to minimize conduction losses
- 15mΩ at 10V
- 19mΩ at 4.5V
- 31A maximum continuous drain current (ID)
- 80V drain-to-source voltage (V(BR)DSS)
- Low QG and capacitance to minimize driver losses
- AEC-Q101 qualified and PPAP capable
- Small footprint with 5mm x 6mm dimensions for compact design
Additional Resource
Published: 2020-09-18
| Updated: 2024-06-04