onsemi NTPF360N80S3Z N-Channel SUPERFET® III MOSFET

onsemi NTPF360N80S3Z N-Channel SUPERFET® III is a high-performance power MOSFET with an 800V breakdown voltage. This SUPERFET is optimized for the primary switch of a flyback converter and enables lower switching losses and case temperature without sacrificing EMI performance. onsemi NTPF360N80S3Z SUPERFET comes with an internal Zener diode that significantly improves the electrostatic discharge (ESD) capability. Typical applications include adapters/chargers, LED lighting, AUX power, audio, and industrial power.

Features

  • Optimized for the primary switch of a flyback converter
  • Enables lower switching losses and case temperature
  • Internal Zener diode improves ESD capability
  • 800V drain-to-source voltage (VBR(DSS))
  • 360mΩ maximum drain-to-source resistance (RDS(on))
  • 25.3nC typical ultra-low gate charge (Qg)
  • 13A maximum drain current (ID)
  • 2.72µJ at 400V low stored energy in output capacitance (Eoss)
  • 100% avalanche tested

Applications

  • Adapters/chargers
  • LED lighting
  • AUX power
  • Audio
  • Industrial power
Published: 2020-09-16 | Updated: 2024-06-04