onsemi NCP1605 & NCP1606 Power Factor Controllers
onsemi NCP1605 and NCP1606 Power Factor Controllers are high-voltage, efficient standby mode power factor controllers. These controllers are optimized for PC power supplies and offline appliances requiring power factor correction. The onsemi NCP1605 and NCP1606 controllers offer unity and near-unity power factor. These controllers find their applications in electronic light ballast, AC adapters, TVs, and all off-line appliances requiring power factor corrections.Features
- Unity and near-unity power factor
- Synchronization capability
- -500mA/800mA Totem Pole Gate Driver
- SOIC-16, DIP-8, or SOIC-8 package styles
- Overcurrent limitation
- Output under and overvoltage protection
Applications
- Electronic light ballast
- AC adapters, TVs, and monitors
- PC power supplies
- All off-line appliances requiring power factor correction
Datasheets
Published: 2008-02-26
| Updated: 2022-03-11